VLSL5036A
vs
VLSL5024A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
COLD WHITE
|
COLD WHITE
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.75 A
|
0.75 A
|
Lens Type |
CLEAR
|
CLEAR
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
36
|
36
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
4.2 mm
|
4.2 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
70 deg
|
70 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
GREEN PACKAGE-2
|
|
|
|