VMEM2Q-B3D-12M7290000 vs VMP2-B3B-12M000 feature comparison

VMEM2Q-B3D-12M7290000 Vectron International

Buy Now Datasheet

VMP2-B3B-12M000 Vectron International

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Manufacturer Series VMEM VMP2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.729 MHz 12 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 3 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare VMEM2Q-B3D-12M7290000 with alternatives

Compare VMP2-B3B-12M000 with alternatives