VMEM5Q-B3D-12M7290000 vs SM7745HESV-12.0M feature comparison

VMEM5Q-B3D-12M7290000 Vectron International

Buy Now Datasheet

SM7745HESV-12.0M Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VECTRON INTERNATIONAL PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TRAY; TAPE
Fall Time-Max 3 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series VMEM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.729 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 3 ns 5 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Number of Terminals 4

Compare VMEM5Q-B3D-12M7290000 with alternatives

Compare SM7745HESV-12.0M with alternatives