VN10-2051
vs
82-4427
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.669 inch
|
|
Body Diameter |
0.787 inch
|
0.827 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-58
|
RG-400
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Resistance |
1 mΩ
|
1 mΩ
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
3500VAC V
|
3500VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Insertion Loss |
0.17 dB
|
0.15 dB
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
11 GHz
|
11 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Finish |
NICKEL
|
SILVER
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.35
|
1.3
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Additional Feature |
|
APPLICABLE CABLES: RG-142/U; RG-400/U, INSERTION LOSS MAX AT 10 GHZ
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
|
|
|
Compare VN10-2051 with alternatives
Compare 82-4427 with alternatives