VN1710LP004 vs VN1710LP013 feature comparison

VN1710LP004 Supertex Inc

Buy Now Datasheet

VN1710LP013 Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Cylindrical, O-Pbcy-T3 Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 170 V 170 V
Drain Current-Max (ID) 0.22 A 0.22 A
Drain-source On Resistance-Max 10 Ω 10 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 20 Pf 20 Pf
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type N-Channel N-Channel
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 1 1