VNH3SP30-E vs VNH3SP30TR-E feature comparison

VNH3SP30-E STMicroelectronics

Buy Now Datasheet

VNH3SP30TR-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Package Description Hssop, Sop30,.75,40 Hssop, Sop30,.75,40
Pin Count 30 30
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Half Bridge Brush Dc Motor Controller Half Bridge Brush Dc Motor Controller
JESD-30 Code R-PDSO-G30 R-PDSO-G30
JESD-609 Code e3 e3
Length 17.2 Mm 17.2 Mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 30 30
Output Current-Max 30 A 30 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HSSOP HSSOP
Package Equivalence Code SOP30,.75,40 SOP30,.75,40
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Shrink Pitch Small Outline, Heat Sink/Slug, Shrink Pitch
Peak Reflow Temperature (Cel) 250 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.35 Mm 2.35 Mm
Supply Current-Max (Isup) 15 Ma 15 Ma
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 9 V 9 V
Surface Mount Yes Yes
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1 Mm 1 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 16 Mm 16 Mm
Base Number Matches 2 1
Factory Lead Time 26 Weeks