VRE410JS
vs
LM723CN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THALER CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DFP, FL14,.4,47
|
PLASTIC, DIP-14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
R-PDFP-F14
|
R-PDIP-T14
|
Length |
17.8 mm
|
19.05 mm
|
Neg Supply Voltage-Max (Vsup) |
-22 V
|
|
Neg Supply Voltage-Min (Vsup) |
-13.5 V
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
10.001 V
|
|
Output Voltage-Min |
9.999 V
|
|
Output Voltage-Nom |
10 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
DIP
|
Package Equivalence Code |
FL14,.4,47
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.34 mm
|
5.334 mm
|
Supply Voltage-Max (Vsup) |
22 V
|
|
Supply Voltage-Min (Vsup) |
13.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
NO
|
Temp Coef of Voltage-Max |
0.6 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
2.55 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
|
Voltage Tolerance-Max |
0.01%
|
|
Width |
12.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
4.85 V
|
Input-Output Voltage Differential-Max |
|
38 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.018
|
Load Regulation-Max(%) |
|
0.6%
|
Moisture Sensitivity Level |
|
1
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
2 V
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare VRE410JS with alternatives
Compare LM723CN with alternatives