VSMG2020X01
vs
VSMG2020X01
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
40 mW
|
40 mW
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
850 nm
|
850 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Semiconductor Material |
GaAlAs
|
GaAlAs
|
Shape |
ROUND
|
ROUND
|
Size |
1.8 mm
|
1.8 mm
|
Spectral Bandwidth |
8.7e-7 m
|
8.7e-7 m
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
24 deg
|
24 deg
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
2.30 X 2.30 MM, 2.80 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN
|
|
|
|
Compare VSMG2020X01 with alternatives
Compare VSMG2020X01 with alternatives