-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 850 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMG2020X01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSMG2020X01
Vishay Semiconductors
Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 850 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 8.7e-7 m | |
Surface Mount | YES | |
Viewing Angle | 24 deg |
This table gives cross-reference parts and alternative options found for VSMG2020X01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSMG2020X01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSMG2000X01 | Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 850 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Vishay Semiconductors | VSMG2020X01 vs VSMG2000X01 |
VSMG2020X01 | Infrared LED, 1.8mm, 1-Element, 850nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, GREEN, PLASTIC, SMD, 2 PIN | Vishay Intertechnologies | VSMG2020X01 vs VSMG2020X01 |