VV-800-EAE-KAAN-77M76000000
vs
554CE000166BGR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
IT CAN ALSO OPERATE AT 27.0 MHZ, 36.0 MHZ AND 74.175824 MHZ
|
Control Voltage-Max |
3 V
|
3.63 V
|
Control Voltage-Min |
0.3 V
|
|
Fall Time-Max |
5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
25 ppm
|
Frequency Stability |
20%
|
20%
|
Linearity |
5%
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
77.76 MHz
|
74.25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Package Equivalence Code |
SOLCC6,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.2mm
|
177.8mm x 127.0mm x 41.91mm
|
Rise Time-Max |
5 ns
|
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SMD, 8 PIN
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
554
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare VV-800-EAE-KAAN-77M76000000 with alternatives
Compare 554CE000166BGR with alternatives