W06G-7
vs
W06M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
DIODES INC
|
SYNSEMI INC
|
Package Description |
O-PBCY-W4
|
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
600 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-PBCY-W4
|
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
1
|
51
|
|
|
|
Compare W06G-7 with alternatives