W06M
vs
W06G-E4/51
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SYNSEMI INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Base Number Matches |
51
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Factory Lead Time |
|
9 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Vishay
|
Breakdown Voltage-Min |
|
600 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-30 Code |
|
O-PBCY-W4
|
JESD-609 Code |
|
e4
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
SILVER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare W06G-E4/51 with alternatives