W27E520S-70 vs W27E520W-70 feature comparison

W27E520S-70 Winbond Electronics Corp

Buy Now Datasheet

W27E520W-70 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC TSSOP
Package Description 0.300 INCH, SOP-20 0.173 INCH, TSSOP-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.1.B.2 3A991.B.1.B.2
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface NO NO
Data Polling NO NO
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm 6.5 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP20,.4 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.67 mm 1.1 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Width 7.5 mm 4.4 mm
Base Number Matches 1 1

Compare W27E520S-70 with alternatives

Compare W27E520W-70 with alternatives