WF04U59K0BT vs RR0510P5902B-T10-C feature comparison

WF04U59K0BT Walsin Technology Corporation

Buy Now Datasheet

RR0510P5902B-T10-C Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
Package Description , 0402 TR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 HIGH PRECISION
JESD-609 Code e0 e3
Manufacturer Series WF04U RR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 59000 Ω 59000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare WF04U59K0BT with alternatives

Compare RR0510P5902B-T10-C with alternatives