WF06U2002ATLQ vs TC0325B2002ECE feature comparison

WF06U2002ATLQ Walsin Technology Corporation

Buy Now Datasheet

TC0325B2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature Laser Trimmable, High Precision
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 Mm 0.45 Mm
Package Length 1.55 Mm 1.6 Mm
Package Style Smt Smt
Package Width 0.8 Mm 0.8 Mm
Packing Method Tr, Paper, 7 Inch Tr, Plastic
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Reference Standard Aec-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Matte Tin Over Nickel Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1