WF150-0UG-024V
vs
FF200-0UG-024B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
LIME GREEN
|
LIME GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
44.0 mcd
|
44.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
20.32 mm
|
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
570 nm
|
570 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T1-1/2
|
T-1 3/4
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare WF150-0UG-024V with alternatives
Compare FF200-0UG-024B with alternatives