WL-2191L7-24V
vs
MV53126
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
WAMCO INC
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
60 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.89 mm
|
|
Packing Method |
BULK
|
|
Shape |
CYLINDRICAL
|
RECTANGULAR
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
Size |
|
3.5 mm
|
|
|
|
Compare WL-2191L7-24V with alternatives
Compare MV53126 with alternatives