WPPC-A21068AD
vs
PS2562L1-2-E3-N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
NEC ELECTRONICS CORP
|
Package Description |
DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
60 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
60%
|
2000%
|
Dark Current-Max |
100 nA
|
400 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare WPPC-A21068AD with alternatives
Compare PS2562L1-2-E3-N with alternatives