WPPC-D22308EA-TRU
vs
PTD201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
ISOCOM LTD
|
Package Description |
SMD, 8 PIN
|
8 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
600%
|
75%
|
Dark Current-Max |
1000 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WPPC-D22308EA-TRU with alternatives
Compare PTD201 with alternatives