WR04X2203FGR vs D1004028B2203FP0 feature comparison

WR04X2203FGR Walsin Technology Corporation

Buy Now Datasheet

D1004028B2203FP0

Part not found

Search for D1004028B2203FP0
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Rated Ac Voltage : 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 220000 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1