WS1M8L-55CCA vs WS1M8L-55CIA feature comparison

WS1M8L-55CCA White Microelectronics

Buy Now Datasheet

WS1M8L-55CIA White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip,
Reach Compliance Code Unknown Unknown
ECCN Code 3A991.b.2.a 3A991.b.2.a
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 Ns 55 Ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 42.4 Mm 42.4 Mm
Memory Density 8388608 Bit 8388608 Bit
Memory IC Type Standard Sram Standard Sram
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 Words 1048576 Words
Number of Words Code 1000000 1000000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1mx8 1mx8
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 Mm 5.1 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 15.24 Mm 15.24 Mm
Base Number Matches 1 1