WSD521S
vs
1SS421(TPL3,F)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
TOSHIBA CORP
|
Part Package Code |
SC-79
|
|
Package Description |
LEAD FREE, MINIATURE, SC-79, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.5 V
|
0.5 V
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare WSD521S with alternatives
Compare 1SS421(TPL3,F) with alternatives
-
1SS421(TPL3,F) vs 1SS421(TPH3,F)
-
1SS421(TPL3,F) vs RB521L-30
-
1SS421(TPL3,F) vs SD106WSG-CB2-R
-
1SS421(TPL3,F) vs 0IMD1-001
-
1SS421(TPL3,F) vs CH521G-30GP-A
-
1SS421(TPL3,F) vs 1SS424(TPL3)
-
1SS421(TPL3,F) vs CH520G2-30GP
-
1SS421(TPL3,F) vs 1SS424(TPL3,F)
-
1SS421(TPL3,F) vs RB520S-30