Part Details for WSD521S by WEITRON INTERNATIONAL CO., LTD.
Overview of WSD521S by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSD521S
WSD521S CAD Models
WSD521S Part Data Attributes:
|
WSD521S
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
WSD521S
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Part Package Code | SC-79 | |
Package Description | LEAD FREE, MINIATURE, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WSD521S
This table gives cross-reference parts and alternative options found for WSD521S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSD521S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH520S-30AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | WSD521S vs CH520S-30AGP |
CMDSH2-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | WSD521S vs CMDSH2-3PBFREE |
MA2SD31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | WSD521S vs MA2SD31 |
CMDSH2-3 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | WSD521S vs CMDSH2-3 |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | WSD521S vs CH521G-30GP-A |
MA729G | Rectifier Diode, | Galaxy Microelectronics | WSD521S vs MA729G |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | WSD521S vs RB520S-30 |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | WSD521S vs 1SS421(TPL3,F) |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | WSD521S vs NSVR0230P2T5G |
SDM20U30Q-7 | Rectifier Diode, | Diodes Incorporated | WSD521S vs SDM20U30Q-7 |