WSL2512R2000FEA
vs
WSL2512R2000FEB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
170 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Height |
0.635 mm
|
|
Package Length |
6.35 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Package Width |
3.18 mm
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
0.2 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
2512
|
|
Surface Mount |
YES
|
|
Technology |
METAL STRIP
|
|
Temperature Coefficient |
75 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
|
Working Voltage |
0.4472 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare WSL2512R2000FEA with alternatives