WTB30SAD7SY-1 vs SL2215F-WD2B feature comparison

WTB30SAD7SY-1 AirBorn a molex company

Buy Now Datasheet

SL2215F-WD2B Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature Polarized
Body/Shell Style Receptacle Receptacle
Connector Type Board Connector Board Connector
Contact Finish Mating Gold Gold Flash
Contact Finish Termination Gold Tin
Contact Gender Female Female
Contact Material Beryllium Copper Copper Alloy
DIN Conformance No No
Filter Feature No No
IEC Conformance No No
JESD-609 Code e4 e3
MIL Conformance No No
Mating Information Multiple Mating Parts Available
Mixed Contacts No No
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number of Rows Loaded 2 2
Option General Purpose General Purpose
Rated Current (Signal) 5 A
Terminal Pitch 2.54 Mm 2.54 Mm
Termination Type Solder Solder
Total Number of Contacts 30 30
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description Rohs Compliant
UL Flammability Code 94V-0