WV3HG128M72EEU665PD4ISG
vs
IBM13Q13734BCA-10Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
IBM MICROELECTRONICS
Part Package Code
SODIMM
DIMM
Package Description
DIMM,
DIMM, DIMM200
Pin Count
200
200
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.45 ns
11.3 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XZMA-N200
R-XDMA-N200
JESD-609 Code
e4
Memory Density
9663676416 bit
9663676416 bit
Memory IC Type
DDR DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
200
200
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128MX72
128MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
3 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
2
1
Clock Frequency-Max (fCLK)
66.67 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM200
Refresh Cycles
8192
Standby Current-Max
0.097 A
Supply Current-Max
5.184 mA
Terminal Pitch
1.27 mm
Compare WV3HG128M72EEU665PD4ISG with alternatives
Compare IBM13Q13734BCA-10Y with alternatives