WYO222MCMBB0KR
vs
WYO222MCMCRBKR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.23.00.60
|
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Capacitance |
0.0022 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
9 mm
|
|
JESD-609 Code |
e3
|
|
Length |
9 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
Radial
|
|
Packing Method |
Bulk
|
|
Positive Tolerance |
20%
|
|
Rated (AC) Voltage (URac) |
440 V
|
|
Reference Standard |
IEC60384-14
|
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
Y5U
|
|
Temperature Coefficient |
-56/+22% ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
4.5 mm
|
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare WYO222MCMBB0KR with alternatives