X0402ME
vs
C106Q1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
TAG SEMICONDUCTORS LTD
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.2 mA
|
|
Non-Repetitive Pk On-state Cur |
33 A
|
|
On-State Voltage-Max |
2.1 V
|
|
On-state Current-Max |
4000 A
|
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
5
|
Repetitive Peak Reverse Voltage |
|
600 V
|
|
|
|