X25320S-2.7T2
vs
AT25320N-10SI-2.7
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
XICOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOP,
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION
|
|
Clock Frequency-Max (fCLK) |
2 MHz
|
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G8
|
|
Length |
4.9 mm
|
|
Memory Density |
32768 bit
|
|
Memory IC Type |
EEPROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
4096 words
|
|
Number of Words Code |
4000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4KX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
SERIAL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Serial Bus Type |
SPI
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare X25320S-2.7T2 with alternatives