X25F047SI-5T1
vs
WF128K32N-70HM5
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XICOR INC
|
WHITE MICROELECTRONICS
|
Package Description |
PLASTIC, SOIC-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SPI SERIAL FLASH
|
CONFIGURABLE AS 128K X 32
|
JESD-30 Code |
R-PDSO-G8
|
S-XHIP-P66
|
Length |
4.9 mm
|
|
Memory Density |
4096 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
66
|
Number of Words |
512 words
|
524288 words
|
Number of Words Code |
512
|
512000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
512X8
|
512KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
HEX
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
3
|
Access Time-Max |
|
70 ns
|
Alternate Memory Width |
|
16
|
|
|
|
Compare X25F047SI-5T1 with alternatives