X28C010PMB-25 vs FT28C010-25DMB-AT feature comparison

X28C010PMB-25 Xicor Inc

Buy Now Datasheet

FT28C010-25DMB-AT Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICOR INC FORCE TECHNOLOGIES LTD
Package Description PLASTIC, DIP-32 DIP,
Reach Compliance Code unknown compliant
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
JESD-30 Code R-PDIP-T32 R-CDIP-T32
Length 42.025 mm 42.2 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.82 mm 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Screening Level MIL-STD-883
Supply Current-Max 0.08 mA
Write Cycle Time-Max (tWC) 10 ms

Compare X28C010PMB-25 with alternatives

Compare FT28C010-25DMB-AT with alternatives