X28C16D-15 vs 28C16AF-15/P feature comparison

X28C16D-15 Xicor Inc

Buy Now Datasheet

28C16AF-15/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, CERDIP-24 0.600 INCH, PLASTIC, DIP-24
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE; BULK ERASE; DATA RETENTION > 10 YEARS
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 32.07 mm 31.75 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 4.83 mm
Standby Current-Max 0.0002 A 0.0001 A
Supply Current-Max 0.04 mA 0.032 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.32.00.51
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Write Cycle Time-Max (tWC) 0.2 ms

Compare X28C16D-15 with alternatives

Compare 28C16AF-15/P with alternatives