X51638P vs BQ2057TTSTRG4 feature comparison

X51638P Intersil Corporation

Buy Now Datasheet

BQ2057TTSTRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-8 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC LINEAR BATTERY CHARGER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Length 10.03 mm 4.4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 4 mA
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare X51638P with alternatives

Compare BQ2057TTSTRG4 with alternatives