Part Details for X51638P by Intersil Corporation
Overview of X51638P by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for X51638P
X51638P CAD Models
X51638P Part Data Attributes:
|
X51638P
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X51638P
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for X51638P
This table gives cross-reference parts and alternative options found for X51638P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X51638P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2057CDGKR | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057CDGKR |
X5165P | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | X51638P vs X5165P |
BQ2057WTSG4 | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-TSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057WTSG4 |
BQ2057PDGKG4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8, Power Management Circuit | Texas Instruments | X51638P vs BQ2057PDGKG4 |
BQ2057WTSTR | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-TSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057WTSTR |
BQ2057DGKRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | X51638P vs BQ2057DGKRG4 |
BQ2057TTSTRG4 | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.2V 8-TSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057TTSTRG4 |
BQ2057CDGKG4 | Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-VSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057CDGKG4 |
BQ2057DGKG4 | Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-VSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057DGKG4 |
BQ2057TS | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.1V 8-TSSOP -20 to 70 | Texas Instruments | X51638P vs BQ2057TS |