X9313TP
vs
WMS7201100T
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Dip, Dip8,.3
|
,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Nonvolatile Memory
|
|
| Control Interface |
Increment/Decrement
|
|
| Converter Type |
Digital Potentiometer
|
|
| JESD-30 Code |
R-PDIP-T8
|
|
| JESD-609 Code |
e0
|
|
| Length |
10.03 Mm
|
|
| Number of Functions |
1
|
|
| Number of Positions |
32
|
|
| Number of Terminals |
8
|
|
| Operating Temperature-Max |
70 °C
|
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
DIP
|
|
| Package Equivalence Code |
DIP8,.3
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
In-Line
|
|
| Qualification Status |
Not Qualified
|
|
| Resistance Law |
Linear
|
|
| Resistance Tolerance-Max |
20%
|
|
| Resistor Terminal Voltage-Max |
5 V
|
|
| Resistor Terminal Voltage-Min |
-5 V
|
|
| Seated Height-Max |
4.32 Mm
|
|
| Supply Voltage-Nom |
5 V
|
|
| Surface Mount |
No
|
|
| Technology |
Cmos
|
|
| Temperature Coefficient-Nom |
300 Ppm/°C
|
|
| Temperature Grade |
Commercial
|
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Through-Hole
|
|
| Terminal Pitch |
2.54 Mm
|
|
| Terminal Position |
Dual
|
|
| Total Resistance-Nom |
100000 Ω
|
|
| Width |
7.62 Mm
|
|
| Base Number Matches |
2
|
2
|
|
|
|