XC17256ELPC20C
vs
AT17C002A-10JI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ATMEL CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-20
|
PLASTIC, LCC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
8.9662 mm
|
8.9662 mm
|
Memory Density |
262144 bit
|
2097152 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
262144 words
|
2097152 words
|
Number of Words Code |
256000
|
2000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256KX1
|
2MX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8.9662 mm
|
8.9662 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A991.B.1.B.1
|
HTS Code |
|
8542.32.00.51
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Standby Current-Max |
|
0.0005 A
|
Supply Current-Max |
|
0.01 mA
|
|
|
|
Compare AT17C002A-10JI with alternatives