XC1765-PC20C
vs
MPA17C256FNI
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
|
Package Description |
PLASTIC, LCC-20
|
PLASTIC, LCC-20
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
2.5 MHz
|
0.4 MHz
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
|
Length |
8.9662 mm
|
8.9662 mm
|
Memory Density |
65536 bit
|
262144 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
EEPROM
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
65536 words
|
262144 words
|
Number of Words Code |
64000
|
256000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64KX1
|
256KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
4.57 mm
|
Standby Current-Max |
0.0005 A
|
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8.9662 mm
|
8.9662 mm
|
Base Number Matches |
1
|
1
|
Serial Bus Type |
|
I2C
|
Write Cycle Time-Max (tWC) |
|
10 ms
|
|
|
|
Compare XC1765-PC20C with alternatives
Compare MPA17C256FNI with alternatives