XC6206P182MR vs XC6206P192TB feature comparison

XC6206P182MR Torex Semiconductor LTD

Buy Now Datasheet

XC6206P192TB Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-23 TO-92
Package Description SOT-23, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Torex
Dropout Voltage1-Max 0.78 V 0.78 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-G3 O-XBCY-T3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 1.836 V 1.938 V
Output Voltage1-Min 1.764 V 1.862 V
Output Voltage1-Nom 1.8 V 1.9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 2%
Width 1.6 mm
Base Number Matches 1 1
Load Regulation-Max 0.045%

Compare XC6206P182MR with alternatives

Compare XC6206P192TB with alternatives