XCKU5P-1LSFVB784I
vs
XCKU5P-L1SFVB784I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
4
|
4
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A991.D
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
52 Weeks
|
Date Of Intro |
|
2016-06-03
|
Additional Feature |
|
IT ALSO OPERATES AT 0.85 V
|
JESD-30 Code |
|
S-PBGA-B784
|
Length |
|
23 mm
|
Number of CLBs |
|
27120
|
Number of Inputs |
|
304
|
Number of Logic Cells |
|
474600
|
Number of Outputs |
|
304
|
Number of Terminals |
|
784
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
27120 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FBGA
|
Package Equivalence Code |
|
BGA784,28X28,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, FINE PITCH
|
Seated Height-Max |
|
3.32 mm
|
Supply Voltage-Max |
|
0.742 V
|
Supply Voltage-Min |
|
0.698 V
|
Supply Voltage-Nom |
|
0.72 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
23 mm
|
|
|
|
Compare XCKU5P-L1SFVB784I with alternatives