XLS2804AP-350 vs AT28C04-35DM/883 feature comparison

XLS2804AP-350 Exel Microelectronics Inc

Buy Now Datasheet

AT28C04-35DM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXEL MICROELECTRONICS INC ATMEL CORP
Reach Compliance Code unknown compliant
Access Time-Max 350 ns 350 ns
Command User Interface NO NO
Data Polling NO YES
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.04 A 0.003 A
Supply Current-Max 0.08 mA 0.045 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Package Description DIP, DIP24,.6
Pin Count 24
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature AUTOMATIC WRITE
Endurance 10000 Write/Erase Cycles
Length 32.15 mm
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm
Width 15.24 mm
Write Cycle Time-Max (tWC) 1 ms

Compare XLS2804AP-350 with alternatives

Compare AT28C04-35DM/883 with alternatives