XO-523DRFL6012M288
vs
ASV-12.352MHZ-CS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
8 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e2
|
e4
|
Manufacturer Series |
XO-523
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12.288 MHz
|
12.352 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
5 TTL, 30 pF
|
10 TTL, 15 pF
|
Physical Dimension |
12.9mm x 12.9mm x 5.6mm
|
7.0mm x 5.08mm x 1.8mm
|
Rise Time-Max |
8 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
4
|
|
|
|
Compare XO-523DRFL6012M288 with alternatives
Compare ASV-12.352MHZ-CS with alternatives