Part Details for XO-523DRFL6012M288 by Vishay Dale
Overview of XO-523DRFL6012M288 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO-523DRFL6012M288
XO-523DRFL6012M288 CAD Models
XO-523DRFL6012M288 Part Data Attributes:
|
XO-523DRFL6012M288
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XO-523DRFL6012M288
Vishay Dale
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 12.288 MHz, HCMOS/TTL OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e2 | |
Manufacturer Series | XO-523 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 30 pF | |
Physical Dimension | 12.9mm x 12.9mm x 5.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XO-523DRFL6012M288
This table gives cross-reference parts and alternative options found for XO-523DRFL6012M288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO-523DRFL6012M288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO-543DREH6012M288 | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, METAL PACKAGE-14/4 | Vishay Dale | XO-523DRFL6012M288 vs XO-543DREH6012M288 |
ASFL1-12.288MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO-523DRFL6012M288 vs ASFL1-12.288MHZ-LCS-T |
ASV-12.288MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO-523DRFL6012M288 vs ASV-12.288MHZ-LCS-T |
ASV-12.352MHZ-CS | HCMOS/TTL Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO-523DRFL6012M288 vs ASV-12.352MHZ-CS |
ASFL1-12.000MHZ-ECS | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO-523DRFL6012M288 vs ASFL1-12.000MHZ-ECS |
ASFL1-12.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO-523DRFL6012M288 vs ASFL1-12.000MHZ-ECS-T |