XPEBGR-L1-0000-00M02
vs
XPEBGR-L1-0000-00K02
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CREE LED INC
|
CREE LED INC
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
1 A
|
1 A
|
Forward Voltage-Max |
3.8 V
|
3.8 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.26 mm
|
2.26 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
1 V
|
1 V
|
Shape |
ROUND
|
ROUND
|
Size |
3.06 mm
|
3.06 mm
|
Surface Mount |
YES
|
YES
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.8 mm
|
2.8 mm
|
Viewing Angle |
135 deg
|
135 deg
|
Base Number Matches |
1
|
1
|
|
|
|