YB225CWCPG01-5D12-HB
vs
GB25AH-XB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Travel |
3 mm
|
1.1 mm
|
Actuator Type |
PUSHBUTTON
|
PLUNGER
|
Additional Feature |
STANDARD: UL
|
|
Body Height |
24.5 mm
|
4.34 mm
|
Body Length or Diameter |
18 mm
|
7.8 mm
|
Bushing Length |
0.288 inch
|
0.063 inch
|
Bushing Type |
M16P1
|
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Rating R Load |
0.014A@28VAC
|
0.014A@28VAC
|
Contact Current(AC)-Max |
0.014 A
|
0.014 A
|
Contact Current(DC)-Max |
0.014 A
|
0.014 A
|
Contact (DC) Max Rating R Load |
0.014A@28VDC
|
0.014A@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.1 mΩ
|
0.08 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
28 V
|
28 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VAC V
|
500VAC V
|
Electrical Life |
100000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Illumination |
AMBER LED
|
NON-ILLUMINATED
|
Insulation Resistance |
200000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
3 N
|
1.7 N
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED; IP65
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
Tin (Sn)
|
GOLD
|
Terminal Length |
0.288 inch
|
0.102 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
QUICK CONNECT/SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
NKK Switches
|
Actuator Length |
|
0.13 inch
|
Actuator Material |
|
POLYACETAL
|
Body Breadth |
|
4.9 mm
|
Bushing Diameter |
|
0.157 inch
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@28VAC
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
End Contact Material |
|
PHOSPHOR BRONZE
|
PCB Hole Count |
|
8
|
Solderability |
|
HAND/WAVE
|
|
|
|
Compare YB225CWCPG01-5D12-HB with alternatives
Compare GB25AH-XB with alternatives