Z0805C221BPWZT
vs
LBMGA201208T221RG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
TAIYO YUDEN CO LTD
|
Package Description |
SMD, 2 PIN
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
KEMET
|
|
DC Resistance-Max |
0.06 Ω
|
0.06 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.85 mm
|
0.85 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
220 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR
|
Tape, Paper
|
Rated Current |
2 A
|
2 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Z0805C221BPWZT with alternatives
Compare LBMGA201208T221RG with alternatives