There are no models available for this part yet.
Overview of LBMGA201208T221RG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LBMGA201208T221RG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LBMGA201208T221RGTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 | Buy Now | |
DISTI #
LBMGA201208T221RG
|
Avnet Americas | Ferrite Bead 220Ohm 2A 60Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LBMGA201208T221RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0796 | Buy Now | |
DISTI #
963-LBMGA201208T221R
|
Mouser Electronics | Power Inductors - SMD 0805 220Ohms 25% 2.0A HI FREQ RoHS: Compliant | 0 |
|
$0.0620 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0563 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0633 / $0.0759 | Buy Now | ||
DISTI #
LBMGA201208T221RG
|
Avnet Abacus | (Alt: LBMGA201208T221RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LBMGA201208T221RG by TAIYO YUDEN
Part Data Attributes for LBMGA201208T221RG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
unknown
|
DC Resistance-Max
|
0.06 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.85 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
220 OHM Ω
|
Packing Method
|
Tape, Paper
|
Rated Current
|
2 A
|
Width
|
1.25 mm
|
Alternate Parts for LBMGA201208T221RG
This table gives cross-reference parts and alternative options found for LBMGA201208T221RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMGA201208T221RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMH2012HM221-TV | Ferrite Chip, | TAIYO YUDEN | LBMGA201208T221RG vs FBMH2012HM221-TV |
LSMGA201208T221RG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | LBMGA201208T221RG vs LSMGA201208T221RG |
FBMH2012HM221-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | LBMGA201208T221RG vs FBMH2012HM221-T |