Z8018006PS
vs
TS68000VC10
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
THOMSON-CSF SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-64
|
,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
19
|
24
|
Bit Size |
8
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
6 MHz
|
10 MHz
|
External Data Bus Width |
8
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T64
|
R-CDIP-T64
|
Low Power Mode |
YES
|
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
6 MHz
|
10 MHz
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
3
|
|
|
|
Compare Z8018006PS with alternatives
Compare TS68000VC10 with alternatives