Z8018008GMB
vs
Z8018033PSC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
ZILOG INC
|
Package Description |
PGA, PGA(UNSPEC)
|
SDIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
SDIP
|
Package Equivalence Code |
PGA(UNSPEC)
|
|
Package Style |
GRID ARRAY
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Speed |
8 MHz
|
33 MHz
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
PERPENDICULAR
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
64
|
Has ADC |
|
NO
|
Address Bus Width |
|
18
|
Clock Frequency-Max |
|
33 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
8
|
JESD-30 Code |
|
R-PDIP-T64
|
Length |
|
57.785 mm
|
Number of Terminals |
|
64
|
PWM Channels |
|
NO
|
Package Shape |
|
RECTANGULAR
|
Seated Height-Max |
|
5.01 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Pitch |
|
1.778 mm
|
Width |
|
19.05 mm
|
|
|
|
Compare Z8018033PSC with alternatives