Part Details for BL01RN1-A62B1 by Murata Manufacturing Co Ltd
Overview of BL01RN1-A62B1 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BL01RN1-A62B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 6000 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | BL01RN1-A62B1 | 1921 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | BL01RN1-A62B1 | 5200 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | BL01RN1-A62B1 | 4800 |
|
$0.4950 / $2.2500 | Buy Now |
Part Details for BL01RN1-A62B1
BL01RN1-A62B1 CAD Models
BL01RN1-A62B1 Part Data Attributes
|
BL01RN1-A62B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL01RN1-A62B1
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AXIAL; SINGLE BEAD | |
Diameter | 3.6 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 7 A | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for BL01RN1-A62B1
This table gives cross-reference parts and alternative options found for BL01RN1-A62B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL01RN1-A62B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL01RN1-A62T5 | Ferrite Bead, 1 Function(s), 6A | Murata Manufacturing Co Ltd | BL01RN1-A62B1 vs BL01RN1-A62T5 |
BL01RN1A1F1JJ | Ferrite Bead, 1 Function(s), 6A | Murata Manufacturing Co Ltd | BL01RN1-A62B1 vs BL01RN1A1F1JJ |