ZH-H-9
vs
502578-0907
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
SINGATRON ENTERPRISE CO LTD
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
|
Body Depth |
0.177 inch
|
0.339 inch
|
Body Length |
0.591 inch
|
0.701 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
STAMPED, LOOSE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.031 inch
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
WHITE
|
BROWN
|
Insulator Material |
POLYAMIDE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.059 inch
|
0.059 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING MECH
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
|
Polarization Key |
HOUSING SIDE
|
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
9
|
9
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Body Breadth |
|
0.24 inch
|
|
|
|
Compare ZH-H-9 with alternatives
Compare 502578-0907 with alternatives